6-1614893-3

Heilind Number:AMP6-1614893-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1614893-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 60K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614893-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:60.4 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614893-3

Detailed Description

Enhance your circuitry with our Precision Resistor, a vital component for maintaining accuracy and stability in electronic systems. This CPF 0805 resistor boasts a resistance of 60.4 KΩ with a remarkable tolerance of .1%, ensuring consistent performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Crafted with Thin Film technology, it guarantees precision and reliability. The Surface Mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x .5 mm save valuable board space. RoHS compliant and meticulously tested for quality, this resistor from our Surface Mount Resistors range is a must-have for engineers and hobbyists alike. Upgrade your projects with the assurance of top-notch performance.