6-1614894-0

Heilind Number:AMP6-1614894-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1614894-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 787K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614894-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:787 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614894-0

Detailed Description

Enhance your electronic projects with our precision resistor, designed for optimal performance and accuracy. Boasting a resistance of 787 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures reliable operation even in demanding applications. The 0805 size and surface mount termination make it easy to integrate, while its thin film element guarantees exceptional stability. With a power rating of 0.1 W and a maximum voltage of 100 V, it's suitable for a wide range of circuit designs. Trust in its quality for consistent and precise results.