6-1614894-1

Heilind Number:AMP6-1614894-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1614894-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 806K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614894-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:806 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614894-1

Detailed Description

Enhance your electronic circuitry with this precision resistor, featuring a resistance of 806 KΩ with a tolerance of 0.1%. Designed for high-performance applications, it boasts a power rating of 0.1 W and a low temperature coefficient of 25PPM. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. With a rated voltage of 100 V, this thin film resistor ensures reliable operation in various environments. Trust in its quality and performance for your next project.