6-1614894-2

Heilind Number:AMP6-1614894-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1614894-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 825K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614894-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:825 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614894-2

Detailed Description

Enhance the precision of your electronic projects with our CPF 0805 Thin Film Precision Resistor. This high-quality component boasts a resistance of 825 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. With surface mount termination and compact 0805 size, it's easy to integrate into your circuit design. RoHS compliant and featuring only two terminations, it's a reliable and environmentally friendly choice. Upgrade your electronics with this essential component.