6-1614894-3

Heilind Number:AMP6-1614894-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1614894-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 845K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614894-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:845 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614894-3

Detailed Description

Enhance your precision circuitry with this CPF 0805 surface mount resistor. Offering a resistance of 845 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance in a wide range of applications. With a power rating of 0.1 W and a rated voltage of 100 V, this thin film resistor is suitable for demanding tasks. Measuring just 2 x 1.25 x 0.5 mm, it's compact yet robust. Featuring solder termination and RoHS compliance, it's easy to integrate and environmentally friendly. Upgrade your designs with this high-quality component.