6-1614894-7

Heilind Number:AMP6-1614894-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1614894-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 931K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614894-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:931 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614894-7

Detailed Description

Upgrade your electronic components with the precision and reliability of this 0805 CPF resistor. With a resistance of 931 KΩ and a tolerance of 0.1%, it ensures accurate performance in your circuitry. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this thin film resistor is designed for efficiency. Its surface mount termination type makes it easy to install, while its compact dimensions of 2 x 1.25 x 0.5 mm save space on your PCB. Trust in its 25PPM stability and high-quality construction for consistent results.