6-1614894-8

Heilind Number:AMP6-1614894-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1614894-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 953K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614894-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:953 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614894-8

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF 0805 resistor. With a resistance of 953KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. Its surface mount termination type makes for easy installation, while its compact dimensions of 2 x 1.25 x 0.5 mm ensure versatility in circuit design. Trust in the quality of this component, which is RoHS compliant and designed for long-lasting durability. Ideal for use in various electronic devices, this precision resistor is a valuable addition to any engineer's toolkit.