6-1614894-9

Heilind Number:AMP6-1614894-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1614894-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 976K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614894-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:976 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614894-9

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 976 KΩ and a tolerance of 0.1%, it offers reliable and accurate operation. The thin film element ensures high stability and low noise, while the rated voltage of 100 V and power rating of 0.1 W make it suitable for a wide range of circuitry. Measuring just 2 x 1.25 x 0.5 mm, it is compact yet powerful. Its solder termination type and 0805 size code facilitate easy installation. Trust in its quality for your next project.