6-1614895-0

Heilind Number:AMP6-1614895-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1614895-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614895-0
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:10.4 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1614895-0

Detailed Description

Enhance precision in your electronic circuitry with our CPF 0805 thin film resistor. With a resistance of 10.4 KΩ and a tolerance of 0.1%, this component ensures accurate performance even in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable functionality. The surface mount design and compact dimensions of 2 x 1.25 x 0.5 mm make it easy to integrate, while its solder termination type offers secure installation. With a low temperature coefficient of 25PPM, it maintains stability across a wide range of operating conditions. Trust in the quality of our precision resistor for your electronic projects.