| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614895-5 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10.52 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614895-5 |
6-1614895-5
Specifications
Detailed Description
Enhance circuit precision with this CPF 0805 precision resistor. Designed for surface mount applications, it boasts a resistance of 10.52 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating at a rated voltage of 100 V, this thin film resistor has a power rating of 0.1 W, making it suitable for various electronic devices. With its compact 0805 size and solder termination, it offers easy installation on PCBs. Trust in its reliability and accuracy for your electronic projects.

