MS3459LS36-9PZ

Heilind Number:AMP6-1614958-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS36-9PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 4R02 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS36-9PZ
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.02 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614958-0

Detailed Description

Enhance your electronic circuitry with our precision resistor, featuring a resistance of 4.02 Ω and a tolerance of 0.1%. This CPF 0805 component, designed for surface mounting, guarantees optimal performance with a power rating of 0.1 W and a low temperature coefficient of 25ppm. Its thin film element ensures reliability, while its compact dimensions of 2 x 1.25 x 0.55 mm make it suitable for various applications. With a rated voltage of 100 V, this resistor is perfect for high-performance systems. Upgrade your designs with this top-quality, RoHS compliant component.