MS3459LS40-10PW

Heilind Number:AMP6-1614960-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS40-10PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3R48 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS40-10PW
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.48 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614960-0

Detailed Description

Enhance circuit performance with this precision resistor, featuring a resistance rating of 3.48 Ω with a tolerance of 0.1%. Ideal for high-accuracy applications, it boasts a low temperature coefficient of 25ppm and a power rating of 0.1 W. Designed for surface mount installation, it measures 2 x 1.25 x 0.55 mm, making it suitable for compact electronic devices. With a rated voltage of 100 V, this resistor ensures reliable operation in various circuits. Crafted with thin film technology, it guarantees stable and precise resistance values. Trust in its quality for your electronic design needs.