MS3459LS40-10PX

Heilind Number:AMP6-1614960-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS40-10PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3R57 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS40-10PX
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.57 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614960-1

Detailed Description

Enhance precision in your electronic circuitry with this high-quality 0805 surface mount resistor. Featuring a resistance of 3.57 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25 ppm, this thin film resistor ensures stable and accurate performance. With a power rating of 0.1W and a maximum voltage of 100V, it is suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x 0.55mm and solder termination make it easy to integrate into your PCB design. Trust in its reliability, as it meets stringent quality standards for optimal performance.