MS3459LS40-10PY

Heilind Number:AMP6-1614960-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS40-10PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3R65 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS40-10PY
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.65 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614960-2

Detailed Description

Enhance circuit precision with this high-performance CPF 0805 resistor. Featuring a thin film element, it boasts a remarkable tolerance of 0.1% and low temperature coefficient of 25ppm, ensuring accurate and stable operation. With a resistance of 3.65 ohms and a power rating of 0.1W, it's suitable for a wide range of applications. The surface mount design, with solder termination, facilitates easy installation on PCBs. Measuring just 2 x 1.25 x 0.55mm, it's compact yet robust, with a rated voltage of 100V. Ideal for demanding electronic projects, this precision resistor guarantees reliable performance.