6-1614964-0

Heilind Number:AMP6-1614964-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1614964-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 110R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614964-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:110 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614964-0

Detailed Description

Enhance your electronic projects with this precision resistor. Measuring 1206 in size, it boasts a low power rating of .125 W and a resistance of 110 Ω with a tolerance of .1%. Built with thin film technology, it ensures reliable performance with minimal deviations. Operating at a rated voltage of 150 V, it's suitable for various applications. Featuring a surface mount design and solder termination, it's easy to install on PCBs. Its compact dimensions of 3.05 x 1.55 x .55 mm make it space-efficient. Trust in its high-quality construction for consistent and accurate results.