6-1614964-5

Heilind Number:AMP6-1614964-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1614964-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 180R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614964-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:180 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614964-5

Detailed Description

Enhance your circuitry with our precision resistor, offering a resistance of 180 ohms with a tolerance of 0.1%. Designed for high accuracy, it boasts a low temperature coefficient of 25PPM, ensuring stable performance in diverse applications. This surface-mount component, with dimensions of 3.05 x 1.55 x 0.55 mm, is easy to integrate into your PCB layout. Operating at a power rating of 0.125W and a rated voltage of 150V, it guarantees reliability and durability. With solder termination and thin film element technology, this resistor is ideal for demanding environments. Upgrade your electronic designs with this high-quality component, essential for precise and efficient circuit operation.