6-1614964-9

Heilind Number:AMP6-1614964-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1614964-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 270R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614964-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:270 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614964-9

Detailed Description

Enhance your circuitry with this precision resistor, offering a resistance of 270 ohms with a remarkable tolerance of 0.1%. Crafted with a thin film element, it ensures reliable performance even in demanding applications. Operating at a power rating of 0.125W and a rated voltage of 150V, this surface-mount resistor is designed for efficiency. Its compact 1206 size and solder termination make it easy to integrate, while its low temperature coefficient of 25PPM guarantees stable operation. Trust in its quality for your electronic projects.