6-1614968-2

Heilind Number:AMP6-1614968-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1614968-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 6K04 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614968-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614968-2

Detailed Description

Enhance precision in your electronic circuitry with this CPF 1206 resistor. Measuring 3.05 x 1.55 x .55 mm and featuring a thin film element, it offers a resistance of 6.04 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Ideal for surface mount applications, this high-quality component is rated for power up to .125 W and can withstand voltages of up to 150 V. With RoHS compliance and solder termination, it ensures both performance and environmental responsibility. Upgrade your designs with this reliable Surface Mount Resistor.