6-1614971-0

Heilind Number:AMP6-1614971-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1614971-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 36R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614971-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:36.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614971-0

Detailed Description

Enhance your circuitry with this high-precision CPF 1206 resistor, meticulously engineered for optimal performance. Measuring 3.05 x 1.55 x .55 mm and boasting a power rating of .125 W, this surface-mount component is perfect for compact electronic applications. With a resistance of 36.5 Ω and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element technology guarantees stability and efficiency, while the rated voltage of 150 V offers versatility in various setups. RoHS compliant and solder termination make it environmentally friendly and easy to install. Trust in the quality of this resistor for your next project.