6-1614971-1

Heilind Number:AMP6-1614971-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1614971-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 37R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614971-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:37.4 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614971-1

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 surface mount resistor. Featuring a resistance of 37.4 Ω with a tolerance of 0.1%, it ensures accurate performance. The thin film element construction guarantees reliability, while the power rating of 0.125 W and a rated voltage of 150 V make it suitable for a range of applications. Measuring 3.05 x 1.55 x 0.55 mm, and with solder termination, it's easy to integrate into your designs. This resistor, with a low temperature coefficient of ±25PPM, comes in a reel of 1000 pieces, perfect for production environments. Trust in its quality for your surface mount resistor needs.