6-1614971-2

Heilind Number:AMP6-1614971-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1614971-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 38R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614971-2
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:38.3 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1614971-2

Detailed Description

Enhance circuit performance with our CPF 1206 precision resistor. Measuring 3.05 x 1.55 x .55 mm, this surface mount component offers a resistance of 38.3 Ω with a tolerance of .1% and a power rating of .125 W. Crafted with thin film technology, it ensures high accuracy and stability in various applications. Rated for 150 V, it guarantees reliable operation. With solder termination and a 1K reel packaging, it facilitates easy installation. Ideal for demanding electronic designs, this resistor from our Surface Mount Resistors range is a quality solution for your circuit needs. Non-RoHS compliant.