6-1614971-4

Heilind Number:AMP6-1614971-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1614971-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 40R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614971-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:40.2 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614971-4

Detailed Description

Enhance your circuitry with this precision resistor, featuring a 40.2 Ω resistance with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of 0.125 W and a rated voltage of 150 V, ensuring reliable operation. Its compact 1206 size and surface-mount termination make it easy to integrate into your assembly. Crafted with thin film technology, this resistor guarantees accuracy and stability in diverse applications. Each pack contains 1,000 units, catering to bulk orders. Upgrade your electronic projects with this high-quality component, a must-have for any engineering toolkit.