6-1614971-9

Heilind Number:AMP6-1614971-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1614971-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 45R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614971-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:45.3 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614971-9

Detailed Description

Enhance your electronic circuitry with our CPF 1206 precision resistor. Measuring just 3.05 x 1.55 x 0.55 mm, this surface-mount component boasts a power rating of 0.125 W and a tolerance of 0.1%, ensuring reliable performance. With a resistance of 45.3 Ω and a rated voltage of 150 V, it's perfect for applications requiring high precision. Its thin film element construction guarantees accuracy, while the solder termination type simplifies installation. RoHS compliant and offered in a 1K reel, this resistor from our Surface Mount Resistors collection is a must-have for your design projects.