6-1614972-5

Heilind Number:AMP6-1614972-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1614972-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 432R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614972-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:432 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614972-5

Detailed Description

Enhance your electronic projects with this high-performance CPF 1206 precision resistor. With a resistance of 432 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element and surface mount termination type make it easy to integrate onto your PCB. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Measuring just 3.1 x 1.55 x .55 mm, it's compact yet powerful. Trust in the quality and precision of this resistor for your electronic designs.