6-1614973-0

Heilind Number:AMP6-1614973-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1614973-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3K65 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614973-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.65 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614973-0

Detailed Description

Enhance circuit precision with this CPF 1206 3K65 0.1% 25PPM 1K RL resistor. Measuring 3.1 x 1.55 x .55 mm, it offers a resistance of 3.65 KΩ and a power rating of .125 W, suitable for a variety of applications. With a tolerance of .1% and low temperature coefficient of 25PPM, it ensures accurate performance even in demanding environments. This surface mount resistor features thin film technology, guaranteeing high reliability. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Trust in its quality for your precision circuit needs.