6-1614973-3

Heilind Number:AMP6-1614973-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1614973-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3K92 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614973-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.92 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614973-3

Detailed Description

Enhance precision in your electronic circuitry with this high-quality CPF 1206 thin film resistor. Featuring a resistance of 3.92 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable operation. This surface mount resistor, measuring 3.1 x 1.55 x .55 mm, is designed for easy installation. Perfect for use in various electronic projects, it guarantees exceptional performance and durability.