6-1614973-4

Heilind Number:AMP6-1614973-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1614973-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4K02 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614973-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.02 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614973-4

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a high-quality thin film element for reliable performance. With a resistance of 4.02 KΩ and a tight tolerance of .1%, it ensures accurate signal processing. The compact 1206 size and surface mount termination make it easy to integrate, while its .125 W power rating and 150 V rated voltage offer versatility for various applications. RoHS compliant and offered in a convenient reel packaging, it's a must-have component for your assembly needs.