6-1614973-7

Heilind Number:AMP6-1614973-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1614973-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4K32 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614973-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.32 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614973-7

Detailed Description

Enhance your electronic projects with our precision resistor, crafted for optimal performance. Measuring at 1206 in size, this thin film resistor boasts a resistance of 4.32 KΩ with a tolerance of 0.1% and a power rating of .125 W, ensuring accurate and reliable operation. Its surface mount termination type makes for easy installation, while its compact dimensions of 3.1 x 1.55 x .55 mm cater to space-constrained applications. With a rated voltage of 150 V and a low temperature coefficient of 25PPM, this resistor guarantees stable and efficient functionality. Perfect for a wide range of electronic devices, it's a must-have component for any project in need of precision resistance.