6-1617039-8

Heilind Number:AMP6-1617039-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1617039-8
ECAD Model:
3D Model

Description:

HMS1230S01P = M39016/44-002P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617039-8
Mount Type:Chassis Mount
Coil Resistance:47 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/44-002P
SKU:AMP6-1617039-8

Detailed Description

Enhance your relay systems with the HMS1230S01P, also known as the M39016/44-002P. Designed for chassis mount installation, this high-quality relay features a coil resistance of 47Ω and operates at a coil voltage of 5 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures reliable performance in various applications. Terminate with ease using PC Pin(s) and rest assured of its durability with a contact current rating of 2 A. Operating at an input voltage of 5 VDC, this relay is a dependable component for signal and communication systems. Please note that it is not RoHS compliant. Elevate your projects with this essential relay.