6-1617090-0

Heilind Number:AMP6-1617090-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1617090-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LS-9523M = DPDT LATCHING RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617090-0
Series:CII LS Relay
Mount Type:Panel Mount
Coil Resistance:1000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP6-1617090-0

Detailed Description

Introducing the LS-9523M, a high-performance DPDT latching relay from the CII LS Relay series. Designed for panel mount installation, this relay features a coil resistance of 1000 Ω and operates at a coil voltage of 26.5 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The termination type is solder hook terminals, ensuring secure connections. Rated for a contact current of 2 A, it is suitable for a wide range of signal and communication applications. While not RoHS compliant, its robust construction and reliable performance make it a valuable component in various electronic systems.