6-1617350-7

Heilind Number:AMP6-1617350-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1617350-7
ECAD Model:
3D Model

Description:

J1MACDD-12XM=M39016/24-028M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617350-7
Mount Type:Printed Circuit Board
Coil Resistance:500 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/24-028M
SKU:AMP6-1617350-7

Detailed Description

Elevate your circuitry with the J1MACDD-12XM=M39016/24-028M Signal Relay, a powerhouse component designed for precise and efficient performance. Crafted for Printed Circuit Board mounting, this relay boasts a coil resistance of 500 Ω and operates at a coil voltage of 12 VDC. With a contact configuration of 1 Form C (SPDT, 1 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures reliable operation, while the PC Pin termination type simplifies installation. Rated for a contact current of 1 A, this relay is a dependable choice for various applications. Please note that it is not RoHS compliant. Trusted by engineers worldwide, it is a vital component in the realm of signal and communication relays.