6-1617351-1

Heilind Number:AMP6-1617351-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1617351-1
ECAD Model:
3D Model

Description:

JMAC-6XP=M39016/9-058P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617351-1
Mount Type:Printed Circuit Board
Coil Resistance:98 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/9-058P
SKU:AMP6-1617351-1

Detailed Description

Introducing the JMAC-6XP Signal & Communication Relay, designed for high-performance applications on printed circuit boards. With a coil resistance of 98 Ω and a coil voltage of 6 VDC, this relay offers reliable operation. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it allows for versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance. Termination is facilitated through PC Pin(s), and the contact current rating is 1 A. This RoHS-compliant relay, also known as the M39016/9-058P, guarantees both quality and environmental responsibility in its category of Products, Relays, and Signal & Communication Relays.