6-1617351-2

Heilind Number:AMP6-1617351-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1617351-2
ECAD Model:
3D Model

Description:

JMSWD-6XL=M39016/16-018L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617351-2
Mount Type:Printed Circuit Board
Coil Resistance:200 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/16-018L
SKU:AMP6-1617351-2

Detailed Description

Elevate your circuit board's performance with our JMSWD-6XL relay, designed for seamless signal and communication relay operations. With a coil resistance of 200 Ω and a coil voltage of 6 VDC, this relay offers reliable and efficient functionality. Featuring a contact configuration of 2 Form C (DPDT) and 2 C/O, it ensures versatile switching capabilities. The long leads termination type simplifies installation, while the contact current rating of 1 A guarantees robust performance. Operating at a maximum switching voltage of 28 VDC, this relay is ideal for a wide range of applications. Crafted with top-quality materials and precision engineering, it exemplifies excellence in both design and function. Explore the possibilities with this essential component for your electronic systems.