| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617351-7 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-033L |
| SKU: | AMP6-1617351-7 |
6-1617351-7
Specifications
Detailed Description
Experience reliable signal switching with our JMSCD-5XL=M39016/16-033L relay, designed for efficient performance in printed circuit board applications. Featuring a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay offers seamless operation. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it ensures versatile functionality. The termination type of PC Pin(s) facilitates easy installation, while the contact current rating of 1 A guarantees robust performance. Trust in the quality and effectiveness of this relay for your signal and communication relay needs. Please note that it is not RoHS compliant.

