6-1617351-8

Heilind Number:AMP6-1617351-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1617351-8
ECAD Model:
3D Model

Description:

JMSC-18XMS=M39016/11-048M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617351-8
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-048M
SKU:AMP6-1617351-8

Detailed Description

Enhance your electronic systems with the JMSC-18XMS=M39016/11-048M Signal Relay. Designed for seamless integration into printed circuit boards, this relay offers a reliable solution for various applications. With a coil resistance of 1600 Ω and a coil voltage of 18 VDC, it ensures efficient performance. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile switching capabilities, while the maximum switching voltage of 28 VDC guarantees safe operation. Featuring PC Pin termination, it facilitates easy installation. With a contact current rating of 1 A, this relay is suitable for low-power signal applications. While not RoHS compliant, its quality and functionality remain uncompromised. Trust in the JMSC-18XMS=M39016/11-048M for reliable signal and communication relay needs in your projects.