6-1617352-0

Heilind Number:AMP6-1617352-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1617352-0
ECAD Model:
3D Model

Description:

JMGACDG-12MW=M39016/18-052M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617352-0
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-052M
SKU:AMP6-1617352-0

Detailed Description

Enhance your circuit board with the JMGACDG-12MW=M39016/18-052M signal relay, a high-performance component designed for seamless communication. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, this relay ensures reliable operation. Its 2 Form C, DPDT contact configuration, featuring 2 C/O contacts, offers versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it guarantees efficient and safe performance. Terminate effortlessly with PC Pin(s), and rest assured of its quality with RoHS compliance. Upgrade your relay system with this top-tier component, ideal for various applications in telecommunications, automation, and more.