6-1617536-1

Heilind Number:AMP6-1617536-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1617536-1
ECAD Model:
3D Model

Description:

HFW1230L02P=M39016/6-233P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617536-1
Mount Type:Socket Mount
Coil Resistance:27 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/6-233P
SKU:AMP6-1617536-1

Detailed Description

Easily integrate the HFW1230L02P=M39016/6-233P signal relay into your electronic applications for reliable switching performance. With socket mount installation, this DPDT relay features 2 Form C, 2 C/O contact configuration for versatile connectivity. Boasting a 5VDC coil voltage and 27Ω coil resistance, it ensures efficient operation. The PC Pin termination type facilitates secure connections, while the 2A contact current rating supports your power needs. Whether for industrial or commercial use, this relay meets high standards of quality and performance, making it a dependable choice for signal and communication applications. Please note that this product is not RoHS compliant.