6-1617538-3

Heilind Number:AMP6-1617538-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1617538-3
ECAD Model:
3D Model

Description:

HMS1101S04L=M39016/44-034L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617538-3
Mount Type:Plain Case
Coil Resistance:1030 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/44-034L
SKU:AMP6-1617538-3

Detailed Description

Enhance your relay system with the HMS1101S04L=M39016/44-034L, a high-performance signal and communication relay designed for optimal functionality. Featuring a Plain Case mount type and Solder Hook Terminals for easy installation, this relay ensures reliable connectivity in diverse applications. With a coil resistance of 1030 Ω and a coil voltage of 26.5 VDC, it offers efficient operation, while the 2 Form C, DPDT, 2 C/O contact configuration allows for versatile switching capabilities. Rated for a maximum switching voltage of 28 VDC and a contact current of 2 A, this relay guarantees robust performance. Whether used in industrial, telecommunications, or automotive settings, its quality construction and RoHS compliance make it a dependable choice for your relay needs.