6-1617540-0

Heilind Number:AMP6-1617540-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1617540-0
ECAD Model:
3D Model

Description:

J1MACT-18XM=M28776/5-029M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617540-0
Mount Type:Printed Circuit Board
Coil Resistance:1130 Ω
Coil Voltage:18 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/5-029M
SKU:AMP6-1617540-0

Detailed Description

Enhance your circuit board with the J1MACT-18XM=M28776/5-029M relay, a high-performance component designed for reliable signal and communication applications. With a coil resistance of 1130 Ω and a coil voltage of 18 VDC, this SPDT relay offers versatile 1 Form C, 1 C/O contact configuration. Its PC Pin termination ensures easy installation, while the 1 A contact current rating and 28 VDC maximum switching voltage guarantee efficient operation. While it is not RoHS compliant, its exceptional performance makes it a valuable addition to any electronic setup. Trust in the M28776/5-029M relay for seamless signal transmission in various industrial and commercial settings.