6-1617543-0

Heilind Number:AMP6-1617543-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1617543-0
ECAD Model:
3D Model

Description:

JMSP-6XL=M39016/11-020L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617543-0
Mount Type:Printed Circuit Board
Coil Resistance:200 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-020L
SKU:AMP6-1617543-0

Detailed Description

Enhance your circuit board with the JMSP-6XL, a high-performance relay designed for reliable signal and communication applications. This compact yet powerful component features a coil resistance of 200 Ω and operates at a coil voltage of 6 VDC, ensuring efficient performance. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it offers versatile switching capabilities for your electronic devices. The maximum switching voltage of 28 VDC guarantees safe and stable operation. Terminate with ease using PC pin connectors, and rest assured in its compliance with RoHS standards. Elevate your projects with the M39016/11-020L relay, a must-have for quality signal and communication relay solutions.