JMSPD-12XL

Heilind Number:AMP6-1617543-2
Manufacturer:TE Connectivity
Manufacturer Number:JMSPD-12XL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JMSPD-12XL=M39016/16-027L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity JMSPD-12XL
Mount Type:Printed Circuit Board
Coil Resistance:850 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/16-027L
SKU:AMP6-1617543-2

Detailed Description

Enhance your relay assembly with the JMSPD-12XL, a high-performance component designed for seamless integration onto printed circuit boards. Featuring a coil resistance of 850 Ω and a coil voltage of 12 VDC, this relay offers reliable operation in various applications. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a contact current rating of 1 A, it ensures efficient signal and communication relay functionality. Meeting RoHS compliance standards, this environmentally friendly component is the ideal choice for modern electronic systems. Its termination type of PC Pin(s) allows for easy installation, while its maximum switching voltage of 28 VDC guarantees optimal performance. Trust in the JMSPD-12XL for your relay needs, delivering quality and precision in every use.