6-1617543-5

Heilind Number:AMP6-1617543-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1617543-5
ECAD Model:
3D Model

Description:

JMSPD-6XL=M39016/16-026L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617543-5
Mount Type:Printed Circuit Board
Coil Resistance:200 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/16-026L
SKU:AMP6-1617543-5

Detailed Description

Enhance your electronics with the JMSPD-6XL=M39016/16-026L Signal Relay, featuring a Printed Circuit Board mount type for easy installation. With a coil resistance of 200 Ω and a coil voltage of 6 VDC, this relay offers reliable performance. Its 2 Form C contact configuration, DPDT, 2 C/O design, and maximum switching voltage of 28 VDC make it versatile for various applications. The termination type is PC Pin(s), ensuring secure connectivity. Rated for a contact current of 1 A, this relay is durable and efficient. While not RoHS compliant, it remains a dependable choice for your signal and communication relay needs. Elevate your projects with this high-quality component.