6-1617543-6

Heilind Number:AMP6-1617543-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1617543-6
ECAD Model:
3D Model

Description:

JMSPD-6XM=M39016/16-026M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617543-6
Mount Type:Printed Circuit Board
Coil Resistance:200 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/16-026M
SKU:AMP6-1617543-6

Detailed Description

Enhance your circuit board assembly with the JMSPD-6XM=M39016/16-026M relay, designed for efficient signal and communication relay applications. This high-quality component features a coil resistance of 200 Ω and operates at a reliable 6 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures optimal performance in various circuit setups. Terminate with ease using PC Pin(s) and rest assured of its 1 A contact current rating. While not RoHS compliant, its reliability and functionality make it a valuable addition to your electronic projects.