6-1617566-2

Heilind Number:AMP6-1617566-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1617566-2
ECAD Model:
3D Model

Description:

J1MSWDD-5XM=M39016/26-017M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617566-2
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/26-017M
SKU:AMP6-1617566-2

Detailed Description

Enhance your circuit board functionality with the J1MSWDD-5XM relay, a high-performance component designed for seamless signal and communication relay operations. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay offers reliable and efficient switching capabilities. Featuring a contact configuration of 1 Form C (SPDT, 1 C/O) and a maximum switching voltage of 28 VDC, it ensures versatility in your applications. The long leads termination type facilitates easy installation, while the 1 A contact current rating guarantees optimal performance. This relay, also known as M39016/26-017M, is a valuable addition to any electronic setup, providing durability and functionality. Please note that it is not RoHS compliant. Explore the full range of our products for more essential components in signal and communication relay systems.