MS3459LS40-56SW

Heilind Number:AMP6-1617567-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS40-56SW
ECAD Model:
3D Model

Description:

JMACDDG-26XPS=M39016/20-096P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS40-56SW
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/20-096P
SKU:AMP6-1617567-0

Detailed Description

Elevate your electronic projects with the JMACDDG-26XPS=M39016/20-096P relay. Designed for seamless integration onto printed circuit boards, this high-performance component boasts a coil resistance of 1560 Ω and operates at a coil voltage of 26.5 VDC. Featuring a 2 Form C contact configuration, it offers dual-pole, double-throw functionality with 2 C/O contacts for versatile switching applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures reliable performance in signal and communication systems. Complete with PC Pin termination, this relay is a crucial asset for any electronic setup. Please note that this product is not RoHS compliant.