| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617572-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3200 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/43-070L |
| SKU: | AMP6-1617572-0 |
6-1617572-0
Specifications
Detailed Description
Enhance your electronic systems with the JMGSCDDG-26LW Relay. This high-performance component features a Printed Circuit Board mount type, ensuring easy integration. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, it guarantees reliable operation. The contact configuration of 2 Form C (DPDT, 2 C/O) offers versatile functionality, while the maximum switching voltage of 28 VDC provides robust performance. With PC Pin termination type and a contact current rating of 1 A, this relay is designed for efficiency. Rest assured of its quality as it complies with RoHS standards. Upgrade your relay systems with this essential component.

