6-1617590-5

Heilind Number:AMP6-1617590-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1617590-5
ECAD Model:
3D Model

Description:

J1MACT-5XMS=M28776/5-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617590-5
Mount Type:Printed Circuit Board
Coil Resistance:63 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/5-031M
SKU:AMP6-1617590-5

Detailed Description

Upgrade your electronic systems with the J1MACT-5XMS=M28776/5-031M relay, a high-performance component designed for Printed Circuit Board mounting. Featuring a coil resistance of 63 Ω and a coil voltage of 5 VDC, this relay ensures efficient operation. With a contact configuration of 1 Form C (SPDT) and 1 C/O, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC, coupled with a contact current rating of 1 A, guarantees reliable performance. Equipped with PC Pin termination, this relay is easy to install. While not RoHS compliant, its quality and functionality make it a valuable addition to your signal and communication relay setup. Also known as the M28776/5-031M, it is a top choice for demanding applications.