| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617748-1 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| SKU: | AMP6-1617748-1 |
6-1617748-1
Specifications
Detailed Description
Introducing the FCA-125-AY4, a high-performance power relay designed for reliable switching in demanding applications. With a robust amperage rating of 25 A and silver cadmium oxide (AgCdO) contacts, this relay ensures efficient and low-resistance operation. Its raised vertical flange mount configuration offers easy installation and secure attachment. The 1 Form C SPDT contact arrangement, featuring 1 C/O contact, provides versatile switching capabilities. Operating smoothly in a wide temperature range from -70 to 125 °C, this relay is built to withstand harsh environments. With socket pin terminal configuration and a coil resistance of 320 Ω, it offers convenient connectivity options. Trust in the FCA-125-AY4 for your power relay needs, delivering performance and durability without compromising on quality.

