| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617748-4 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 20 Ω |
| Coil Voltage: | 6 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| SKU: | AMP6-1617748-4 |
6-1617748-4
Specifications
Detailed Description
Enhance your power relay systems with the FCA-125-BY1, a high-performance component designed for seamless operation. Featuring a robust amperage of 25 A, this relay is built for efficiency and reliability in various applications. Its raised vertical flange mount ensures easy installation, while the silver cadmium oxide contact material guarantees optimal conductivity. With a coil resistance of 20 Ω and a coil voltage of 6 VDC, this relay offers precise and responsive functionality. Operating flawlessly in a wide temperature range from -70 to 125 °C, it is suitable for diverse environmental conditions. The terminal configuration with solder pins and the 1 Form C, SPDT contact arrangement provide flexibility for connectivity. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your relay systems with the FCA-125-BY1 for superior performance.

