| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FCA-325-CX4 |
| Amperage: | 25 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| Part Aliases: | FCA-325-CX4 |
| SKU: | AMP6-1617753-0 |
FCA-325-CX4
Specifications
Detailed Description
Introducing the FCA-325-CX4, a high-performance power relay designed for applications requiring reliable switching capabilities. With a contact arrangement of 3 Form C, 3PDT, 3 C/O, this relay offers versatile functionality. Operating at an amperage of 25A and a coil voltage of 28VDC, it ensures efficient power transmission. The silver cadmium oxide (AgCdO) contact material guarantees enhanced conductivity and durability. Its horizontal flange mount and solder hook terminal configuration make installation easy. Engineered for resilience, this relay operates seamlessly in temperatures ranging from -70 to 125°C. Ideal for various industrial and commercial uses, the FCA-325-CX4 is a dependable component for your power relay needs. Please note that this product is not RoHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | P-24-026126 - Manufacturing location change. E Connectivity is migrating production of commercial/catalog CII brand 10 & 15 amp FCA Series midrange relays from our Cochin, India site (16B Garment Complex, CSEZ, Kakkanad, Cochin 682037, India) to our Bangalore, India manufacturing facility (No. 69F Kiadb Bengaluru Aerospace Park, BK Halli Post Bagalur, Bengaluru, Karnataka, India 562149) in support of our ramp up efforts for these product lines. Cage code for the Bangalore facility is 1513Y. QPL devices are not impacted. There is no change to form, fit or function. There is no change to product or design. This is a change in manufacturing facility only. | Download | |||
| 05/31/2024 | P-24-026127 - Manufacturing location change. TE Connectivity is migrating production of commercial/catalog CII brand 25 amp FCA Series midrange relays from our Cochin, India site (16B Garment Complex, CSEZ, Kakkanad, Cochin 682037, India) to our Bangalore, India manufacturing facility (No. 69F Kiadb Bengaluru Aerospace Park, BK Halli Post Bagalur, Bengaluru, Karnataka, India 562149) in support of our ramp up efforts for these product lines. Cage code for the Bangalore facility is 1513Y. QPL devices are not impacted. There is no change to form, fit or function. There is no change to product or design. This is a change in manufacturing facility only. | Download | |||
| 12/18/2023 | P-23-025474 - Manufacturing location change. TE Connectivity is migrating subassembly production of CII brand 10 and 25 amp FCA Series midrange relays to our Bangalore, India manufacturing facility in support of our ramp up efforts for these products. These subassemblies will then be transferred and completed at our Cochin, India site which is currently building these devices from start to finish. This involves commercial/catalog, non-MIL spec relays under cage code 1263Y only. QPL devices are not impacted. There is no change to form, fit or function. This is a change in manufacturing facility only. | Download | |||

